RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, RoHS Compliant, IEC Standard
- RS Stock No.:
- 774-7302
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.69
(exc. VAT)
€15.61
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.69 |
| 5 - 9 | €12.02 |
| 10 + | €11.43 |
*price indicative
- RS Stock No.:
- 774-7302
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, IEC | ||
RS PRO IEC Colour Coded Standard Panel Mount Thermocouple Socket Connectors
From RS PRO a standard panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Stainless steel brackets for quick and secure fitting to the panel
• Fully enclosed terminals with cable port seal
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Polarity and thermocouple type clearly marked on housings
Applications
These standard thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8236 (2 way)
Stock number 611-8258 (4 way)
Stock number 611-8270 (6 way)
Stock number 611-8242 (12 way)
Related links
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type CU Thermocouple IEC Standard
