- RS Stock No.:
- 262-3105
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price 1 Pack of 100
€332.83
(exc. VAT)
€409.38
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €332.83 | €3.328 |
*price indicative |
- RS Stock No.:
- 262-3105
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Socket Connectors (Type K)
An inline miniature quick wire thermocouple socket connector featuring polarised contacts ideal for general purpose applications for use with Type K thermocouples. Designed with a jab-in wiring connection for easy wire termination, simply insert the wire and tighten the screw.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 100, for packs of 1 see RS PRO 381-7441
For a compatible plug see RS PRO 262-3104
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 100, for packs of 1 see RS PRO 381-7441
For a compatible plug see RS PRO 262-3104
Features and Benefits
Quick Wire thermocouple connector
For use with Type K thermocouples
IEC colour coding for quick and easy identification
Made from impact resistant thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
For use with Type K thermocouples
IEC colour coding for quick and easy identification
Made from impact resistant thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Thermocouple |
Application | Miniature Quickwire Connector |
Connector Type | Quickwire |
Plug/Socket | Socket |
Connection Gender | Female |
Thermocouple Type | K |
Connector Size | Miniature |
Minimum Temperature | -35°C |
Maximum Temperature | +220°C |
Standards Met | IEC |