- RS Stock No.:
- 262-3127
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€36.36
(exc. VAT)
€44.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €36.36 | €3.636 |
*price indicative |
- RS Stock No.:
- 262-3127
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Colour Coded Miniature Thermocouple Socket Connector (Type N)
An inline miniature thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type N thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9821
For a compatible plug see RS PRO 262-3128
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9821
For a compatible plug see RS PRO 262-3128
Features and Benefits
Inline Thermocouple connector socket
For use with Type N thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
For use with Type N thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Thermocouple |
Application | Miniature In-Line Connector |
Connector Type | In-Line |
Plug/Socket | Socket |
Connection Gender | Female |
Thermocouple Type | N |
Connector Size | Miniature |
Minimum Temperature | -35°C |
Maximum Temperature | +220°C |
Standards Met | IEC |