RS PRO Thermocouple Connector Miniature Thermocouple Connector Plug 4 mm for Use with Thermocouple, ANSI, RoHS Compliant

Subtotal (1 pack of 10 units)*

€40.32

(exc. VAT)

€49.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.32€4.032

*price indicative

RS Stock No.:
262-3135
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

Sub Type

Miniature Thermocouple Connector Plug

For Use With

Thermocouple

Series

RS PRO

Diameter

4mm

Hazardous Area Certification

No

Standards/Approvals

ANSI, RoHS Compliant

COO (Country of Origin):
GB

RS PRO ANSI Colour Coded Miniature Thermocouple Plug Connector (Type K)


An inline miniature thermocouple plug connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.

ANSI colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 10, for packs of 1 see RS PRO 769-1101

For a compatible socket see RS PRO 262-3139

Features and Benefits


Inline Thermocouple connector plug

For use with Type K thermocouples

Suitable for wire diameters up to 4mm

ANSI colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:769-1101
Large Pack Size:262-3135

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy