RS PRO, XQ Series Thermocouple Connector for Use with Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 262-3149
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.98 | €9.396 |
*price indicative
- RS Stock No.:
- 262-3149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC, RoHS Compliant | ||
RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Connector Set (Type K)
An inline miniature quick wire thermocouple plug and socket connector set featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a jab-in wiring connection for easy wire termination, simply insert the wire and tighten the screw.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple connector set is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 891-9031
Features and Benefits
Quick Wire thermocouple connector set
For use with Type K thermocouples
IEC colour coding for quick and easy identification
Made from impact resistant thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:891-9031
Large Pack Size:262-3149
Large Pack Size:262-3149
