RS PRO Thermocouple Connector for Use with Type B Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 774-7309
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.94 | - |
| 5 - 9 | €11.35 | €2.95 |
| 10 + | €10.75 | €11.90 |
*price indicative
- RS Stock No.:
- 774-7309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type B Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type B Thermocouple | ||
Series RS PRO | ||
Standards/Approvals IEC, RoHS Compliant | ||
Standard Quick Wire Connectors
Standard size sockets supplied with stainless steel brackets. Available in thermocouple types K, J, T, E, N, R/S, B and copper. They are suitable with RS range of aluminium faceplates.
Rapid termination, no terminal cover to remove, just push in wire and tighten screw
They can be used in all applications, specially in industrial processes
Colour coded in accordance with IEC specification
Operating temperature +220°C max
Related links
- RS PRO Thermocouple Connector Plug 4 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Socket 4 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type CU Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple RoHS Compliant Standard
