RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.2mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3192
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€159.63
(exc. VAT)
€196.34
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €159.63 | €15.963 |
**price indicative
- RS Stock No.:
- 262-3192
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Thermocouple Type | K | |
Probe Diameter | 1/0.2mm | |
Probe Length | 5m | |
Maximum Temperature Sensed | +250°C | |
Probe Material | PTFE | |
Termination Type | Miniature Plug | |
Cable Length | 5m | |
Standards Met | IEC, RoHS Compliant | |
Minimum Temperature Sensed | -75°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 1/0.2mm | ||
Probe Length 5m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material PTFE | ||
Termination Type Miniature Plug | ||
Cable Length 5m | ||
Standards Met IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Related links
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type J Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length -75°C → +250°C