RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1 mm Diameter, -75 °C → 260 °C Max

Subtotal (1 pack of 5 units)*

€118.59

(exc. VAT)

€145.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 08 May 2026
  • Plus 4 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€118.59€23.718

*price indicative

RS Stock No.:
262-3204
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

5m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

260°C

Cable Length

5m

Minimum Temperature Sensed

-75°C

RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)


A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PFA flat pair cable well suited to test and measurement applications.;The type K thermocouple is constructed from a robust moulded Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +260°C.;The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 136-5888

Features and Benefits


Type K thermocouple;Class 1 tolerance;IEC colour coded;Exposed junction;Conductor core/ strands of 1 x 0.3 mm;Lead length of 5m;PFA insulation;Miniature flat pin plug;Plug constructed from robust thermoplastic ;Able to withstand temperatures of 260°C;Ideal for test and measurement applications

Standards and Approvals: IEC-584-3

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:136-5888
Large Pack Size:262-3204

Related links