RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → +250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.68

(exc. VAT)

€21.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 151 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.68
5 - 9€16.81
10 +€15.87

*price indicative

RS Stock No.:
136-5885
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Length

1m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO type K high temperature thermocouple


From the trusted brand RS PRO, comes an exposed junction type K thermocouple. Manufactured to industry standards, these high-quality thermocouples are a fantastic solution for temperature measurement.

Features and benefits:


  • Maximum operating temperatures of +250 °C

  • Class 1 tolerance for optimum accuracy

  • Fast response time

  • The conductors are insulated with Teflon for added durability

  • Good mechanical strength and flexibility

  • Resistant to oils, acids and other adverse fluids

  • Various lengths probe lengths are available in this range.

  • Applications


    Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What are type K thermocouple sensors?


    Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy