RS PRO Type K Thermocouple 2 m Length, 1 mm Diameter, 60 °C → 400 °C Max
- RS Stock No.:
- 262-3220
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€78.52
(exc. VAT)
€96.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
- Plus 24 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.52 | €15.704 |
*price indicative
- RS Stock No.:
- 262-3220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | ANSI | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Fibreglass | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals ANSI | ||
Minimum Temperature Sensed 60°C | ||
RS PRO ANSI Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction Glass Fibre flat pair cable well suited to test and measurement applications.
The type K thermocouple is constructed from a robust Thermoplastic plug with a Glass Fibre insulated flat pair lead and capable of operating temperature ranges of -60 to +400°C.
The type K ANSI thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with excellent heat resistant for a hardwearing and accurate type K thermocouple suitable for use in a wide range of applications.
Supplied in packs of 5
Note: Not suitable for use with fluids
Features and Benefits
Type K thermocouple
ANSI colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Lead length of 2m
Glass Fibre insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 400°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:814-0156
Large Pack Size:262-3220
Large Pack Size:262-3220
Related links
- RS PRO Type K Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 2 m Length, 1 mm Diameter → 750 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 2 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS014/0816 Type K Mineral Insulated Thermocouple 2 m Length -40 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 200 °C Max
