RS PRO Type K Thermocouple 2 m Length, 50 mm Diameter, -50 °C → 1100 °C Max
- RS Stock No.:
- 621-2322
- Distrelec Article No.:
- 304-19-531
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.74
(exc. VAT)
€48.88
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.74 |
| 5 - 9 | €38.51 |
| 10 + | €36.88 |
*price indicative
- RS Stock No.:
- 621-2322
- Distrelec Article No.:
- 304-19-531
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 50mm | |
| Probe Length | 2m | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 50mm | ||
Probe Length 2m | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 150 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 250 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 500 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → +1000 °C Max
