RS PRO Bright Zinc Steel, Hex Bolt, M16 x 70 mm
- RS Stock No.:
- 264-6396
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€61.79
(exc. VAT)
€76.00
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.79 | €2.472 |
*price indicative
- RS Stock No.:
- 264-6396
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel BZP Hex Bolt
These high tensile steel BZP Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 279903
Large Pack Size: 2646396
Related links
- RS PRO Zinc Plated Steel
- RS PRO Bright Zinc Plated Steel
- RS PRO Zinc Plated Steel 3/8 x 1 1/4
- RS PRO Zinc Plated Steel Hex Bolt, 1/4-20 x 1 1/2 in
- RS PRO Zinc Plated Steel 1/4-20 x 2 1/2 in
- RS PRO Zinc Plated Steel Lag Screws, 1/4 in x 3 in
- RS PRO Zinc Plated Steel Coach Bolt, 3/8-16 in x 9 in x 228.6 mm
- RS PRO Zinc Plated Steel Coach Bolt, 5/8-11 in x 3 in x 76.2 mm
