- RS Stock No.:
- 265-1981
- Mfr. Part No.:
- K820-K425
- Manufacturer:
- Enersys
Discontinued product
- RS Stock No.:
- 265-1981
- Mfr. Part No.:
- K820-K425
- Manufacturer:
- Enersys
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
2V Cylindrical Cells
Cylindrical sealed lead acid 2V cells offering high instantaneous currents and a wide operating temperature range.
A lead acid equivalent to other cylindrical cell types more versatile in their charging requirements than most other sealed lead acid types and are less susceptible to overcharge
Consists of a wound electrode in a polypropylene case in a metal can
Safety vent enables gassing if abused then automatically reseals
The 25Ah cell is not suitable for high cyclic use
A battery case kit, available separately, suitable for the 25Ah cell is 265-1981
Consists of a wound electrode in a polypropylene case in a metal can
Safety vent enables gassing if abused then automatically reseals
The 25Ah cell is not suitable for high cyclic use
A battery case kit, available separately, suitable for the 25Ah cell is 265-1981
Warning
Do not charge in a sealed enclosure.
Specifications
Attribute | Value |
---|---|
For Battery Size | BC |
Number of Cells | 6 (BC) |
Type | Battery Holder |
Terminal Contact Type | Flat Braid Link |
Body Material | PP |
- RS Stock No.:
- 265-1981
- Mfr. Part No.:
- K820-K425
- Manufacturer:
- Enersys
RoHS Status: Not Applicable
- COO (Country of Origin):
- US