- RS Stock No.:
- 265-4132
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€30.64
(exc. VAT)
€37.69
(inc. VAT)
Units | Per unit |
1 - 4 | €30.64 |
5 - 9 | €29.68 |
10 + | €28.77 |
- RS Stock No.:
- 265-4132
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
90° BS Plain Bend Short
RS PRO 90° Elbow Stainless Steel Solder Fitting – Plain Bend Short
From the trusted brand RS PRO, a range of 90° stainless steel bends is designed for use in Food Industries, Breweries, and all Hygienic processing. These stainless-steel capillary fittings are plain bend shorts that mate with our series of stainless steel solder fittings. Each elbow is of the highest quality, meets the stringent requirements within hygienic processes, and is available in various outer diameter (OD) measurements.
Features and Benefits
You may also need
RS PRO offer a range of Equal Tees and Pulled Tees compatible with 90° Elbows. Browse our offer using the improved filters to find your ideal solution.
Applications
- Food Processing
- Dairy
- Brewery
- Pharmaceutical
- Chemical Industries
- Hygienic processing industries
Standards
BS 4825 PT 2
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Solder |
Fitting Direction | 90° |
Thread Size 1 | 63.5mm |