- RS Stock No.:
- 265-4564
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Units | Per unit |
1 - 4 | €65.67 |
5 - 9 | €63.01 |
10 - 24 | €61.57 |
25 + | €60.24 |
- RS Stock No.:
- 265-4564
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Hose Connector Type | Hose Liner |
Body Material | Stainless Steel |
Connector Gender | Male |