RS PRO RP-SMA Series, 15 m, Reverse SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 266-2621
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€107.37
(exc. VAT)
€132.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €107.37 |
*price indicative
- RS Stock No.:
- 266-2621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Reverse SMA | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Series | RP-SMA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Reverse SMA | ||
Characteristic Impedance 50Ω | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
Series RP-SMA | ||
RS PRO Male RP-SMA to Female, Reverse SMA Coaxial, 15m
Get connected with these RSPRO SMA Coaxial Cables designed to provide the ultimate solution for optimising your antenna's position, ensuring the best possible signal without the need to relocate your computer or router. These cables feature a thin, flexible mini coax construction with 26 AWG, offering an impedance of 50 Ohms. The braided shield and brass reverse SMA male-to-female connectors guarantee durability and reliable performance.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta RP-SMA 15 m Black, Terminated
- RS PRO MHF4 152 mm Black, Terminated
- INSYS icom SMA Series Terminated
