INSYS icom INSYS icom Series, 15 m Coaxial Cable, Terminated

Subtotal (1 unit)*

€85.99

(exc. VAT)

€105.77

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 28 left, shipping from 09 November 2026
  • Plus 6 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.99

*price indicative

RS Stock No.:
100-798
Mfr. Part No.:
10000735
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Outside Diameter

5.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Cable Length

15m

Standards/Approvals

RoHS

Series

INSYS icom

COO (Country of Origin):
DE
The Insys icom antenna extension cable is 15-meter cable featuring SMA connectors (1 female and 1 male).

Useful in unfavourable installation locations

Low signal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy