- RS Stock No.:
- 266-6882
- Mfr. Part No.:
- COMP-2
- Manufacturer:
- Daniels Manufacturing
Discontinued product
- RS Stock No.:
- 266-6882
- Mfr. Part No.:
- COMP-2
- Manufacturer:
- Daniels Manufacturing
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
8 - Indent Crimp Tool
An 8 indent crimp tool designed around MIL-C-22520/2 (settings 3 upwards). The correct positioner is located in the tool to act as a stop for the crimp terminal. This ensures the crimp barrel is at the correct height for crimping. The tool is finished in nickel plated steel and blue plastic handles. The positioners are anodised and fix to the tool using a bayonet action. Crimping instructions are included with each positioner.
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Type | Positioner |
Series | HD, HDD |