RS PRO, SNYDL Insulated Crimp Spade Connector, 22 AWG to 16 AWG, 3.7 mm Stud Size Nylon, Red

Bulk discount available

Subtotal (1 pack of 100 units)*

€17.70

(exc. VAT)

€21.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400€0.177€17.70
500 - 2400€0.15€15.00
2500 - 4900€0.133€13.30
5000 - 9900€0.115€11.50
10000 +€0.098€9.80

*price indicative

RS Stock No.:
267-3701
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Spade Connector

Series

SNYDL

Insulation

Insulated

Insulation Material

Nylon

Width

6.4mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.5mm²

Stud Size

3.7 mm

Overall Length

22mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

0.75mm

RS PRO Insulated Crimp Spade Connector, 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG, M3.5 (#6) Stud Size Nylon, Red


This insulated crimp spade connector from RS PRO is the right tool for joining wires quickly without soldering. Simply insert the wire into the tube and use screws and the flat fork to create a reliable connection.

The brass crimp spade terminal features a copper-sleeved barrel that makes it an effective conductor. The red nylon insulation around the connector is flared for easy wire insertion. Like all the crimp spade connectors in this series, it's colour coded to help you remember the correct wire size, which in this case goes from 0.5 mm² to 1.5 mm².

The stud size is M3.5, which tells you that it should be used with a 3.7 mm stud. The connector is 22 mm long overall, with a width of 6.4 mm and a spade thickness of 0.75 mm. Crimp spade connectors are often used by electricians for wiring electrical panels and cable assemblies.

Features and Benefits


  • Crimp spade connector

  • SNYDL series

  • 16 AWG to 22 AWG (American Wire Gauge)

  • Tin contact plating

  • Copper contact material

  • Nylon insulation material

  • M3.5 type (#6) to suit a 3.7 mm stud

  • Suitable for a wire size range of 0.5 mm² to 1.5 mm²

  • Overall length of 22 mm

  • Spade thickness of 0.75 mm

  • Width of 6.4 mm

  • RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size


    Per Unit, RS stock no: 267-3701

    Large Pack Size


    RS stock no: 270-7652

    Related links