RS PRO Natural Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw 20 mm 10mm 1.4 mm
- RS Stock No.:
- 269-1905
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 250 units)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | €14.45 | €0.058 |
| 6 - 9 | €13.66 | €0.055 |
| 10 - 19 | €13.24 | €0.053 |
| 20 + | €13.03 | €0.052 |
*price indicative
- RS Stock No.:
- 269-1905
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 6.35mm | |
| Sub Type | Cable Clamp | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 20mm | |
| Width | 10mm | |
| Depth | 1.4mm | |
| Fire Behaviour | Flame rated | |
| Standards/Approvals | RoHS Certification | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 6.35mm | ||
Sub Type Cable Clamp | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 20mm | ||
Width 10mm | ||
Depth 1.4mm | ||
Fire Behaviour Flame rated | ||
Standards/Approvals RoHS Certification | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable P-clips
Manufactured in Nylon 6 and designed to secure cables, hose and nylon tube.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work. ;RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.;This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?;RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
Small Pack Size
Per Unit, RS stock no: 8178968
Large Pack Size
RS stock no: 2691905
Related links
- RS PRO Polyamide 66, 6.35 mm Max. Bundle Screw
- Thomas & Betts Polyamide 66, 6.35 mm Max. Bundle Screw
- RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw
- RS PRO Polyamide 66, 6 mm Max. Bundle Screw
- RS PRO Polyamide 66, 26 mm Max. Bundle Screw
- RS PRO Polyamide 66, 6.4 mm Max. Bundle Screw
- RS PRO Polyamide 66, 19.1 mm Max. Bundle Screw
- RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw 10.2mm
