- RS Stock No.:
- 269-1907
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 250
€14.55
(exc. VAT)
€17.90
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 1 | €14.55 | €0.058 |
2 - 3 | €13.79 | €0.055 |
4 - 11 | €13.08 | €0.052 |
12 + | €12.25 | €0.049 |
*price indicative |
- RS Stock No.:
- 269-1907
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Nylon P-Clips
These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.
Features and Benefits
- Made from natural nylon
- To install these clips, just clamp the clip around the loose cables and screw the fastener to the chassis or attachment area
- Designed to securely retain cable bundles of various diameters
- Preventing tangles
Applications
- Securing cables
- Cabling and tubing
- Domestic appliances
- Electronic appliances and machinery
Small Pack Size
Per Unit, RS stock no: 479-548
Large Pack Size
RS stock no: 269-1907
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 12.7mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Width | 12 mm |