RS PRO 30 W AC/DC Adapter AC/DC Adapter IEC 320 C14 24V Output, 1.25 A

Bulk discount available

Subtotal (1 unit)*

€24.23

(exc. VAT)

€29.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.23
5 - 9€23.50
10 - 24€22.79
25 - 49€22.05
50 +€21.32

*price indicative

RS Stock No.:
270-7415
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

IEC 320 C14

Output Voltage

24V

Output Connector Type

2.1 x 5.5 mm

Power

30W

Cable Length

1800mm

Number of Outputs

1

Adapter Current

1.25A

Minimum Operating Temperature

0°C

Input Connector Type

C14

Maximum Operating Temperature

40°C

Width

52mm

Standards/Approvals

EN/UL 62368-1

Depth

36mm

Length

99mm

Maximum Input Voltage

264V ac

Efficiency

85%

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO AC/DC Adapter – 30W, 24V, 1.25A


Power up your equipment with this superb RS PRO 30 W AC/DC adapter. Our desktop power supply features a universal input voltage with efficiencies of up to 85%. It is EN55032 and FCC part 15, CLASS B EMI compliant without external components, which makes it suitable for a wide range of industrial, instrumentation and communications applications.

Key Features


  • 2.1x 5.5 mm output connector

  • Input Plug Type: IEC 320 C14

  • Why Would You Choose an RS PRO AC/DC Adapter?


    Our adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

    Features and Benefits


  • Input voltage: 90-264V ac

  • Input Plug Type: C14

  • Natural convection cooling

  • Operating temperature range 0 to 40 °C

  • Output short circuit, over-current, over-voltage protection

  • Output power: 30 W, Output voltage: 24V, Output current: 1.25A

  • Output Connection Type: 2.1 mm Barrel Plug (2.1x5.5)

  • Cable Length 1800 mm

  • EN/UL 62368-1 safety approved.

  • Variants Available Separately


  • 20W, 5V, 4A - RS stock no: 270-7412

  • 15W, 7.5V, 2A - RS stock no: 270-7413

  • 22.5 W, 9V, 2.5A - RS stock no: 270-7414

  • 30W, 24V, 1.25A - RS stock no: 270-7415

  • Why RS PRO?


    RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.

    Note

    Power leads are not included in the offer. Please see the essential accessories for a selection of compatible leads.

    Related links