MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.25 A, 12 V
- RS Stock No.:
- 424-860
- Distrelec Article No.:
- 302-61-131
- Mfr. Part No.:
- SGAS15A12-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 424-860
- Distrelec Article No.:
- 302-61-131
- Mfr. Part No.:
- SGAS15A12-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Maximum Output Current | 1.25A | |
| Overall Length | 85.7mm | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 50.9mm | |
| Standards/Approvals | UL CB FC CE UKCA | |
| Maximum Input Voltage | 370V dc | |
| Series | SGAS15A | |
| Minimum Input Voltage | 127V | |
| Overall Depth | 33.8mm | |
| Minimum Output Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Maximum Output Current 1.25A | ||
Overall Length 85.7mm | ||
Maximum Operating Temperature 70°C | ||
Overall Width 50.9mm | ||
Standards/Approvals UL CB FC CE UKCA | ||
Maximum Input Voltage 370V dc | ||
Series SGAS15A | ||
Minimum Input Voltage 127V | ||
Overall Depth 33.8mm | ||
Minimum Output Voltage 12V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Extreme Small Desktop Industrial Adapter provides a DC voltage of 12V with a rated current of 1.25A. The current range is from 0 to 5A, and the rated power is 15W. It has a ripple and noise of up to 80mVp-p and a voltage tolerance of ±3.0%. The adapter features line regulation of ±0.5% and load regulation of ±3.0%.
Protection Type Hiccup mode
Recovers automatically after fault condition is removed
Related links
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 625 mA, 24 V
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C14 30 W 24V Output, 1.25 A
- MEAN WELL AC/DC Adapter IEC 320 C14 120 W 48V Output, 2.5 A
- MEAN WELL AC/DC Adapter IEC 320 C14 160 W 36V Output, 4.4 A
- MEAN WELL AC/DC Adapter IEC 320 C14 120 W 20V Output, 6 A
- RS PRO 4-Pin Plug AC/DC Adapter AC/DC Adapter IEC 320 C14 216 W 24V Output, 9 A
