RS PRO S12 x 30 Screw, Connecting Component, Round Tube Size 19 mm

Subtotal (1 bag of 10 units)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€16.55€1.655

*price indicative

RS Stock No.:
276-8154
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Screw

Thread Size

S12 x 30

Material

Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Compatible Tube Size

19 mm

Product System

Structural

Standards/Approvals

No

Series

093s

COO (Country of Origin):
DE

RS PRO Screw Connector – T50


Secure your strut profile projects with the best accessories. Use RS PRO screw connectors to produce an effortless connection during the strut profile assembly stage. These T50 Star fasteners are self-tapping and create a self-forming thread connection within the strut.

Features and Benefits


  • Steel, galvanised

  • Self forming screw fastener

  • Can be mounted without profile finishing

  • Specification


  • Star: T50

  • Thread size: S12 x 30mm

  • Fits strut profile: 40mm ,45 mm,50 mm,60 mm,80 mm,90 mm

  • Application


  • Aluminium profiles

  • RS Structural system

  • Related links