Rose+Krieger Reducing Bush, Connecting Component, Strut Profile 20 mm, Tube Size 30 mm
- RS Stock No.:
- 456-6172
- Mfr. Part No.:
- 96208BC
- Manufacturer:
- Rose+Krieger
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.48
(exc. VAT)
€20.27
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €16.48 | €3.296 |
| 5 - 9 | €15.81 | €3.162 |
| 10 + | €15.46 | €3.092 |
*price indicative
- RS Stock No.:
- 456-6172
- Mfr. Part No.:
- 96208BC
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Reducing Bush | |
| Compatible Strut Profile | 20 mm | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Compatible Tube Size | 30 mm | |
| Product System | BC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Reducing Bush | ||
Compatible Strut Profile 20 mm | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Compatible Tube Size 30 mm | ||
Product System BC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Reducing Bushes
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush.
For Round Tube (R) sizes 14,16,20 and 25, and Square Tube/bar (V) sizes 10 and 20
Features and Benefits
• Elements made from reinforced polyamide
• Protection against axial deviation and twisting
• Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.
Tube, Tube Joints, Bushes & Clamp Levers
Reinforced polyamide clamps and reducing bushes, to accept different sizes of round or square tubing
Compatibility with the BLOCAN® profile system
Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries
Related links
- Rose+Krieger Reducing Bush Strut Profile 20 mm, Round Tube Size 20 mm
- Rose+Krieger Reducing Bush Strut Profile 12 mm, Round Tube Size 12 mm
- Rose+Krieger Reducing Bush Strut Profile 16 mm, Round Tube Size 16 mm
- Rose+Krieger Reducing Bush Strut Profile 25 mm, Round Tube Size 25 mm
- Rose+Krieger Reducing Bush Strut Profile 14 mm, Round Tube Size 14 mm
- Rose+Krieger Reducing Bush Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
