Kraus & Naimer 4-Pole Panel Mount Isolator Switch -, IP65, 100A

Subtotal (1 unit)*

€127.82

(exc. VAT)

€157.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€127.82

*price indicative

RS Stock No.:
282-1613
Mfr. Part No.:
KG100.T204/GBA007.E
Manufacturer:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

No

Switching Current

100A

Series

KG10

Terminal Type

Wire

Minimum Operating Temperature

55°C

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Hazardous Area Certification

NO

Length

250mm

Depth

107mm

Width

145mm

Standards/Approvals

No

COO (Country of Origin):
IE

IP65, Panel Door Mount, Switch Disconnectors


Padlockable (x4) in "OFF" position

Fingerproof main terminals on 20A to 63A switches

Terminal shrouds supplied with 80A to 250A switches

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Note

Switch types KG80 and KG100 come with terminal shrouding for the main contact terminals on one side of the switch body only (stock nos. 282-1411, 193-6017, 282-1607 & 282-1613). The KG161 and KG251 switches (stock nos. 282-1629 & 282-1635) include shrouding for both sides of the switch.

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Related links