Viso White, Green Safety Barrier, Green Tape, Polyester, Folding Barrier
- RS Stock No.:
- 282-5051
- Mfr. Part No.:
- TRAVO100JARD
- Manufacturer:
- Viso
Subtotal (1 unit)*
€202.30
(exc. VAT)
€248.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.30 |
*price indicative
- RS Stock No.:
- 282-5051
- Mfr. Part No.:
- TRAVO100JARD
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Folding Barrier | |
| Tape Colour | Green | |
| Barrier Colour | White, Green | |
| Barrier Material | Polyester | |
| Standards/Approvals | No | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Folding Barrier | ||
Tape Colour Green | ||
Barrier Colour White, Green | ||
Barrier Material Polyester | ||
Standards/Approvals No | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Intervention barrier with PVC frame is designed for partitioning off an area or creating a passage. This intervention barrier made with a PVC structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. It can adapt to all circumstances with various models and customization.
With 3 panels
Lightweight and very stable
Easy to install and transport
Accessories:;284-7230 Transport bag for TRAVOLITE , TRAVO 100 and TRAVO 128
Related links
- Viso White Green Tape Folding Barrier
- Viso Green Green Tape Folding Barrier
- Viso White Safety Barrier Polyester, Folding Barrier
- Viso White White Tape Folding Barrier
- Viso White White Tape Folding Barrier
- Viso White Red Tape Folding Barrier
- Viso Red Red Tape Folding Barrier
- Viso Blue White Tape Folding Barrier
