Viso Yellow, Black Safety Barrier, Yellow Tape, Polyester, Folding Barrier

Subtotal (1 unit)*

€358.36

(exc. VAT)

€440.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.36

*price indicative

RS Stock No.:
282-5058
Mfr. Part No.:
TRAVO128ELEC
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Folding Barrier

Product Type

Safety Barrier

Barrier Colour

Yellow, Black

Tape Colour

Yellow

Barrier Material

Polyester

Standards/Approvals

No

Height

1m

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Intervention barrier with stainless steel frame is designed for partitioning an area or creating a passage. This intervention barrier made with a stainless steel structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. Ideal for adapting to all circumstances with various models and customization option.

With 3 panels

Lightweight and very stable

Easy to install and transport

Accessories:;284-7230 Transport bag for TRAVOLITE , TRAVO 100 and TRAVO 128

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy