Bulk discount available
Subtotal (1 bag of 25 units)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €28.75 | €1.15 |
| 5 - 9 | €27.30 | €1.092 |
| 10 - 29 | €25.87 | €1.035 |
| 30 + | €24.15 | €0.966 |
*price indicative
- RS Stock No.:
- 292-760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Length | 40mm | |
| Thread Size | M12 | |
| Material | Nylon | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 40mm | ||
Thread Size M12 | ||
Material Nylon | ||
Finish Plain | ||
