Otto R2, 2 Position SPST Rotary Switch, 20 A, Tab
- RS Stock No.:
- 294-331
- Mfr. Part No.:
- R2AA221NNNNN
- Manufacturer:
- Otto
Bulk discount available
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €25.68 |
| 50 + | €24.67 |
*price indicative
- RS Stock No.:
- 294-331
- Mfr. Part No.:
- R2AA221NNNNN
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Rotary Switch | |
| Series | R2 | |
| Contact Configuration | SPST | |
| Switch Contact Current | 20 A | |
| Switch Operation | Momentary, Maintained | |
| Number of Positions | 2 | |
| Housing Material | Thermoplastic | |
| Depth | 24.38mm | |
| Number of Poles | 1 | |
| Width | 0.93 mm | |
| Maximum AC Voltage | 110V ac | |
| Maximum DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | RoHS | |
| Terminal Type | Tab | |
| IP Rating | IP68S | |
| Actuator Colour | Black | |
| Mechanical Life | 100000Operations | |
| Height | 58.67mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Rotary Switch | ||
Series R2 | ||
Contact Configuration SPST | ||
Switch Contact Current 20 A | ||
Switch Operation Momentary, Maintained | ||
Number of Positions 2 | ||
Housing Material Thermoplastic | ||
Depth 24.38mm | ||
Number of Poles 1 | ||
Width 0.93 mm | ||
Maximum AC Voltage 110V ac | ||
Maximum DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals RoHS | ||
Terminal Type Tab | ||
IP Rating IP68S | ||
Actuator Colour Black | ||
Mechanical Life 100000Operations | ||
Height 58.67mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- US
IP68 Rotary Switches, Otto R2 Series
Used in the heavy equipment, marine, process control and instrumentation markets, the Otto R2 rotary switch is an excellent
replacement for rocker switches, offering improved visual indication, additional lighting options and different styling on front panels. The R2 is a sealed, lighted rotary switch which snaps into a 1.475 x 0.875" industry standard rocker switch panel cut-out.
The R2 rotary switch provides up to three positions in various combinations of momentary and maintained action. It is
capable of handling loads from logic level up to 20 amps resistive. Sealing is to IP68S via a shaft O-ring seal in front and a potted base in the back.
The R2 offers lighting options including up to three independent LED light positions which illuminate a lens on the rotary knob.
Rated 16A at 110Vac and 20A at 12/28Vdc
Connection via .250" fast on terminals
Keyed connection pin
Black soft touch selector knob (apart from stock numbers 294-331 and 294-246 which are plain black)
