RS PRO 25-Piece HSS Thread Tap & Die Set, 1/4 in UNF - 3/4 in UNF Taps, 1/4 in UNF - 3/4 in UNF Dies
- RS Stock No.:
- 300-7509
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Set
€591.01
(exc. VAT)
€726.94
(inc. VAT)
Set(s) | Per Set |
1 + | €591.01 |
- RS Stock No.:
- 300-7509
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Professional Workshop HSS Tap & Die Set
Introducing the Professional Tap & Die Set from our own brand RS PRO, a high-quality set of high-performance taps and dies that is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive metal case with hardwood partition tray for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for professional workshops and automotive applications.
RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458
RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509
RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458
RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509
Features and Benefits:
Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
Supplied in an attractive sturdy metals case with hardwood partition trays
Secure metal clasp for security and safe transportation
Supplied with a bar-type wrench and ratchet wrench for small tap size
Ideal for general maintenance workshops and automotive applications
Available in sets for metric, UNC & UNF threads
Supplied in an attractive sturdy metals case with hardwood partition trays
Secure metal clasp for security and safe transportation
Supplied with a bar-type wrench and ratchet wrench for small tap size
Ideal for general maintenance workshops and automotive applications
Available in sets for metric, UNC & UNF threads
Typical Applications:
Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
Construction
DIY
Plumbing
Workshops
Renovations
FAQs:
Where are wrenches and dies stocks?
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
Specifications
Attribute | Value |
---|---|
Maximum Die Size | 3/4 in UNF |
Minimum Tap Size | 1/4 in UNF |
Maximum Tap Size | 3/4 in UNF |
Minimum Die Size | 1/4 in UNF |
Number of Pieces | 25 |
Set Contents | Taps & Dies |
Material | HSS |