TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Ferrule
- RS Stock No.:
- 301-8262
- Mfr. Part No.:
- 948761-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€576.84
(exc. VAT)
€709.51
(inc. VAT)
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €576.84 |
| 5 + | €490.32 |
*price indicative
- RS Stock No.:
- 301-8262
- Mfr. Part No.:
- 948761-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Ferrule | |
| Series | CERTI-CRIMP II | |
| Overall Length | 225mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4.8 | |
| Maximum Wire Size mm² | 6.3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Ferrule | ||
Series CERTI-CRIMP II | ||
Overall Length 225mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4.8 | ||
Maximum Wire Size mm² 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TE Connectivity C-Frame Hand Crimp Tools
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The handles of these C Frame hand crimping tools have an ergonomic non-slip design making the tool comfortable to use.
Stock number 446-0995 is a C-Frame crimp tool frame only, dies must be ordered separately
Related links
- TE Connectivity Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Ferrules
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity CERTI-CRIMP II Crimp Tool for AMPLIMITE HD-20 Connector Contacts
- TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-20 Connector Contacts
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Pro-Crimper III Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts
