- RS Stock No.:
- 302-0675
- Mfr. Part No.:
- 207602-1
- Manufacturer:
- TE Connectivity
1691 In stock for delivery within 2 working days
Added
Price Each
€12.15
(exc. VAT)
€14.94
(inc. VAT)
Units | Per unit |
1 - 9 | €12.15 |
10 - 24 | €11.59 |
25 - 49 | €10.57 |
50 - 99 | €10.02 |
100 + | €9.52 |
- RS Stock No.:
- 302-0675
- Mfr. Part No.:
- 207602-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Strain Relief Kits for Metrimate Square Grid Plug and Receptacle Connectors
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to the maximum specified.
Stock number 717-4647 is a 6 way strain relief kit that accepts a max cable diameter of 9.5mm
Stock number 710-0081 is a 9 way strain relief kit that accepts a max cable diameter of 11.7mm
Stock number 302-0675 is a 12 way strain relief kit that accepts a max cable diameter of 13.45mm
Stock number 302-0681 is an 18 way strain relief kit that accepts a max cable diameter of 16.5mm
Stock number 302-0704 is a 24 way strain relief kit that accepts a max cable diameter of 19.05mm
Stock number 302-0710 is a 36 way strain relief kit that accepts a max cable diameter of 23.3mm
Stock number 717-4647 is a 6 way strain relief kit that accepts a max cable diameter of 9.5mm
Stock number 710-0081 is a 9 way strain relief kit that accepts a max cable diameter of 11.7mm
Stock number 302-0675 is a 12 way strain relief kit that accepts a max cable diameter of 13.45mm
Stock number 302-0681 is an 18 way strain relief kit that accepts a max cable diameter of 16.5mm
Stock number 302-0704 is a 24 way strain relief kit that accepts a max cable diameter of 19.05mm
Stock number 302-0710 is a 36 way strain relief kit that accepts a max cable diameter of 23.3mm
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifications
Attribute | Value |
---|---|
For Use With | Metrimate Square Grid Plugs & Receptacles |
Series | Metrimate |
- RS Stock No.:
- 302-0675
- Mfr. Part No.:
- 207602-1
- Manufacturer:
- TE Connectivity