- RS Stock No.:
- 303-5223
- Mfr. Part No.:
- SRLCBS 6 01
- Manufacturer:
- Essentra
63 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€12.82
(exc. VAT)
€15.77
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €12.82 | €0.128 |
5 - 9 | €12.22 | €0.122 |
10 - 39 | €11.29 | €0.113 |
40 + | €10.26 | €0.103 |
*price indicative |
- RS Stock No.:
- 303-5223
- Mfr. Part No.:
- SRLCBS 6 01
- Manufacturer:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap Rivet Circuit Board Support
Circuit board supports designed to mount on a chassis and be secured with a plastic rivet. The rivet and support can be push-fitted together quickly and easily. Rivet is flush fitting and gives minimal protrusion under the chassis.
Material: Nylon 66
Colour: Natural
PCB Thickness 1.6mm
Fixing hole 4mm
Colour: Natural
PCB Thickness 1.6mm
Fixing hole 4mm
Note
Rivets are available separately. See typically stock-no. 303-5403.
Specifications
Attribute | Value |
---|---|
Overall Height | 19.7mm |
PCB Support Type | Snap Rivet Support |
Body Height | 9.5mm |
Support Base Dimensions | 10.2mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.6mm |
Material | Nylon |
- RS Stock No.:
- 303-5223
- Mfr. Part No.:
- SRLCBS 6 01
- Manufacturer:
- Essentra