- RS Stock No.:
- 303-5403
- Mfr. Part No.:
- SR 4050 B
- Manufacturer:
- Essentra
55 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€11.55
(exc. VAT)
€14.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €11.55 | €0.116 |
5 - 9 | €10.34 | €0.103 |
10 - 29 | €8.89 | €0.089 |
30 + | €7.49 | €0.075 |
*price indicative |
- RS Stock No.:
- 303-5403
- Mfr. Part No.:
- SR 4050 B
- Manufacturer:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rivets
A range of rivets for use with the Snap rivet circuit board support, typically stock no 303-5223
Specifications
Attribute | Value |
---|---|
PCB Support Type | Snap Rivet Support |
Body Height | 7.1mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.5 → 3.5mm |
Material | Nylon |