Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series

Subtotal (1 unit)*

€22.82

(exc. VAT)

€28.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.82

*price indicative

RS Stock No.:
307-493
Mfr. Part No.:
281203 DILM32-XSPR240
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series

Standards/Approvals

No

Series

DILM

COO (Country of Origin):
DE

Eaton Surge Suppressor, 110 to 240V AC Voltage Rating, Plug-In Mounting - DILM Series - 281203 DILM32-XSPR240


Stop power spikes from getting the better of sensitive electronics with this surge suppressor from Eaton. It uses resistance and capacitor technology to handle transient voltages that commonly occur when you're starting and stopping inductive loads. A voltage rating of 110 to 240V AC assures you it works reliably with high-powered circuits. The plug-in mounting design means it fits quickly and easily onto DILM and DILK contactors without the need for wiring. Use it alongside your contactor to protect and minimise machine downtime when you're switching loads in industrial and building control applications.

Features & Benefits


• Operates safely at temperatures between -25°C and +60°C to withstand the extremes of manufacturing environments

• Works with 50 and 60Hz frequencies for compatibility with commonly used motors

Does this surge suppressor take up much space?


As this accessory is front-mounting, it doesn't take up any width space on your rail. The compact dimensions of 25 (H) x 9 (W) x 28mm (D) mean you can add it to your contactor without worrying about bulk.

Note

Eaton formerly known as Moeller

Related links