Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25, DILL, DILM17 - DILM32, DILMP32 - DILMP45
- RS Stock No.:
- 258-064
- Mfr. Part No.:
- 281213 DILM32-XSPV130
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.42 |
*price indicative
- RS Stock No.:
- 258-064
- Mfr. Part No.:
- 281213 DILM32-XSPV130
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILK12 - DILK25, DILL, DILM17 - DILM32, DILMP32 - DILMP45 | |
| Standards/Approvals | IEC/EN 60947-4-1, NKCR8, CSA File No.:256465, UL 508, CE, UL, UL Category Control No.:NKCR2, UL File No.:E29184, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-07 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILK12 - DILK25, DILL, DILM17 - DILM32, DILMP32 - DILMP45 | ||
Standards/Approvals IEC/EN 60947-4-1, NKCR8, CSA File No.:256465, UL 508, CE, UL, UL Category Control No.:NKCR2, UL File No.:E29184, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-07 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton robust varistor suppressor circuit designed for efficient protection against voltage surges in various applications. Engineered by Eaton, this device caters to a voltage range of 48 to 130 AC V, making it compatible with a variety of contactors including DILM17 to DILM32 and DILK12 to DILK25 series. Its compact dimensions ensure seamless integration into existing setups while maintaining a lightweight profile, allowing for easy installation without compromising performance. With certifications from leading electrical standards, this suppressor circuit is built to withstand environmental challenges, enhancing reliability and operational safety. Whether used in industrial automation or commercial electrical systems, this product is a vital component for safeguarding your equipment from potentially damaging voltage spikes.
Optimised for use with a wide range of Eaton contactors
Compact design facilitates easy installation in tight spaces
Certified for compliance with rigorous electrical safety standards
Designed to operate in diverse climatic conditions, enhancing versatility
Lightweight construction reduces overall installation burden
Provides reliable protection, ensuring longevity of connected devices
Enhances system stability and performance in fluctuating voltage environments
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILM17 - DILM32 DILK12 - DILK25, DILL
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILM17 to DILM32 Series
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
