3M Cold Shrink Cable Sleeve, Black 20.9mm Sleeve Dia. x 203.2mm Length, 8420 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
307-825
Mfr. Part No.:
804120
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

20.9mm

Colour

Black

Shrunk Diameter

10.1mm

Sleeve Type

Cold Shrink

Sleeve Length

203.2mm

Material

EPDM

Series

8420

COO (Country of Origin):
US

Related links