3M Ethylene Propylene Rubber Cold Shrink Tubing, Black 30.1 mm Sleeve Dia. x 279mm Length, 8420 Series

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
307-831
Distrelec Article No.:
302-38-415
Mfr. Part No.:
804150
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

30.1mm

Product Type

Cold Shrink Tubing

Colour

Black

Shrunk Diameter

13.9mm

Sleeve Length

279mm

Material

Ethylene Propylene Rubber

Standards/Approvals

ANSI C119.1

Series

8420

3M 8420 Series Cold Shrink Tubing, 13.9mm Shrunk Diameter, Cold Shrink Sleeve - 804150


This cold shrink tubing provides effective electrical insulation and waterproofing for cable protection. It is suitable for applications that require sealing against moisture and environmental factors. Designed for both indoor and outdoor use, this product offers high-performance insulation for various electrical installations, making it a vital component in automation and electrical contexts.

Features & Benefits


• Creates a secure seal without heat

• Thermal stability across a variety of temperatures

• Water-resistant properties conforming to ANSI C119.1 standards

• Resistant to ozone, acids, and moisture for durability

Applications


• Used for primary electrical insulation in cable splicing

• Suitable for direct burial or submersible

• Offers physical protection for high-voltage connectors

• Insulates copper or aluminium conductor splices

• Employed in environmental sealing for communication systems

What size cables can be used with this tubing?


It accommodates a wide range, specifically for cables from 10AWG to 1000kcmil, making it versatile for various electrical setups.

How does the installation process work?


The installation is straightforward, involving expanding the tubing over the connection and removing the core, which allows it to shrink into place without the need for tools or heat.

What maintenance is required after installation?


Normal storage and stock rotation are advised, as the product remains stable under varying temperatures, and no specific maintenance is necessary post-installation.

Can it be used in high-temperature environments?


The product operates effectively within a temperature range of -18°C to +90°C, ensuring suitable performance in diverse conditions.

Related links