3M Ethylene Propylene Diene Monomer Cold Shrink Tubing, Black 20.9 mm Sleeve Dia. x 203.2mm Length, 8420 Series

Bulk discount available

Subtotal (1 unit)*

€22.78

(exc. VAT)

€28.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€22.78
15 - 49€21.64
50 +€20.90

*price indicative

RS Stock No.:
307-847
Distrelec Article No.:
302-38-414
Mfr. Part No.:
804130
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

20.9mm

Product Type

Cold Shrink Tubing

Colour

Black

Shrunk Diameter

2.54mm

Sleeve Length

203.2mm

Material

Ethylene Propylene Diene Monomer

Standards/Approvals

Meets the water seal requirements of ANSI C119.1

Series

8420

3M Cold Shrink Tubing, 6.1mm Shrunk Diameter, EPDM Rubber Material - 8420 Series - 804130


Don't leave your connections exposed to the elements – with this 3M cold shrink tubing, you can create a secure seal. Its open-ended, tubular construction comes pre-stretched on a temporary core. When the core's removed, the tubing shrinks from an inner diameter of 23.9mm to a shrunk inner diameter of 6.1mm. This creates a strong covering that's resistant to water, chemicals and UV rays, keeping your conduit couplings safe. The tubing insulates cable splices and wires rated to 1000V, making it a reliable choice for high-powered installations.

Features & Benefits


• Robust EPDM rubber material stands up to wear, so you get long service

• Performs without a hiccup in a temperature range between -40°C and +90°C

• No torches, heat or special tools are needed for installation

Applications


• Wind power installations

• Mechanical engineering

• Telecommunication systems

How long is this tubing?


It's 203.2mm long, making it handy for covering joins, with no need for trimming.

8420 Series Cold Shrink Connector Insulators


8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.

Features and Benefits:


• Easily installed

• Suitable for various cable sizes

• Torches or heat not required

• Good thermal stability

• Tight seal

• Resilience and pressure remain consistent after years of ageing and exposure

• Excellent wet electrical properties

• Tough rubber formulation

• Waterproof

• Fungus resistant

• Acid and alkalis resistance

• Ozone and ultra violet light resistance

Applications:


• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating

• Direct burial or submersed

• Indoor, outdoor or overhead use

• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar

• Secondary splice copper or aluminium conductor insulation

• Service relocation

• Inline conductor transition connector insulation

Available in this series:


• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter

• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter

• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter

• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter

• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter

• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter

• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links