3M Ethylene Propylene Rubber Cold Shrink Tubing, Black 67.8 mm Sleeve Dia. x 152mm Length, 8420 Series
- RS Stock No.:
- 308-042
- Mfr. Part No.:
- 804240
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 04 May 2026
- Plus 560 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €36.16 |
| 15 - 49 | €34.38 |
| 50 + | €33.30 |
*price indicative
- RS Stock No.:
- 308-042
- Mfr. Part No.:
- 804240
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 67.8mm | |
| Product Type | Cold Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 32.2mm | |
| Sleeve Length | 152mm | |
| Material | Ethylene Propylene Rubber | |
| Standards/Approvals | Meets the water seal requirements of ANSI C119.1 | |
| Series | 8420 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 67.8mm | ||
Product Type Cold Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 32.2mm | ||
Sleeve Length 152mm | ||
Material Ethylene Propylene Rubber | ||
Standards/Approvals Meets the water seal requirements of ANSI C119.1 | ||
Series 8420 | ||
8420 Series Cold Shrink Connector Insulators
8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.
Features and Benefits:
• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
Applications:
• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
Available in this series:
• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M Ethylene Propylene Diene Monomer Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Silicone Rubber Cold Shrink Tubing 8420 Series
- 3M Silicone Rubber Cold Shrink Tubing 8420 Series
