3M Cold Shrink Cable Sleeve, Black 30.1mm Sleeve Dia. x 228.6mm Length
- RS Stock No.:
- 308-109
- Mfr. Part No.:
- 804140
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-109
- Mfr. Part No.:
- 804140
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 30.1mm | |
| Colour | Black | |
| Shrunk Diameter | 13.9mm | |
| Sleeve Type | Cold Shrink | |
| Sleeve Length | 228.6mm | |
| Material | EPDM | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 30.1mm | ||
Colour Black | ||
Shrunk Diameter 13.9mm | ||
Sleeve Type Cold Shrink | ||
Sleeve Length 228.6mm | ||
Material EPDM | ||
Related links
- 3M Cold Shrink Cable Sleeve, Black 35.1mm Sleeve Dia. x 303.5mm Length
- 3M Cold Shrink Cable Sleeve 8420 Series
- 3M Cold Shrink Cable Sleeve 8420 Series
- 3M Cold Shrink Tubing 8420 Series
- 3M Cold Shrink Tubing 8430 Series
- 3M Cold Shrink Tubing 8430 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Silicone Rubber Cold Shrink Tubing 8420 Series
