Deutsch Male Crimp Circular Connector Contact, Contact Size 22, Wire Size 26 → 22 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
314-6862
Mfr. Part No.:
6860-201-22278
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Gender

Male

Contact Size

22

Wire Size

26 → 22 AWG

Termination Method

Crimp

Series

6860

For Use With

IMC Series Connector

Current Rating

5A

Contact Plating

Gold over Nickel

Voltage Rating

750 V ac

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Related links