Euro-Locks a Lowe & Fletcher group Company Camlock

Subtotal (1 unit)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 428 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.70

*price indicative

RS Stock No.:
322-2455
Mfr. Part No.:
F8076
Manufacturer:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Product Type

Camlock

Standards/Approvals

RoHS Compliant

Lowe & Fletcher F185-02-2 Sealed Spanner Lock


IP65 sealed spanner lock An effective lock mechanism comprising various forms of cylinders: ;322-2427 : 6 mm square;322-2405 : 8 mm square;322-2455 : 8 mm triangle;451-1469 : 5 mm double bar

Features and Benefits


The cam features a compression fit and operates through an angle of 90°.

This spanner lock is supplied with a 0.3 mm thick nitrile head gasket and nut to be fitted on panels up to 10 mm thick; bright chrome-plated finish.

Panel to tongue depth 16mm

Note


Operating keys supplied separately

Related links