Euro-Locks a Lowe & Fletcher group Company Camlock, 37.7 mm Panel-to-Tongue 20.1 x 17.6 mm, Key Unlock
- RS Stock No.:
- 347-8670
- Mfr. Part No.:
- B448032
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 252 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.88 |
| 5 - 9 | €16.99 |
| 10 - 29 | €16.11 |
| 30 + | €15.02 |
*price indicative
- RS Stock No.:
- 347-8670
- Mfr. Part No.:
- B448032
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 37.7mm | |
| Panel Cutout Size | 20.1 x 17.6 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 37.7mm | ||
Panel Cutout Size 20.1 x 17.6 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Euro-Locks A Lowe & Fletcher Group Company Shuttered 5 Disc Camlock
The Euro-Locks a Lowe & Fletcher Group company shuttered 5 disc Camlock is the latest invention with a 37.7mm panel to tongue depth. The panel cut-out size is 20.1mm of length and 17.6mm of width. It is suitable for enclosures or equipment doors. It has a bright chrome-plated finish. This is Ideal for both wood and metal applications.
Features and Benefits
Double barb lock configuration
Keyed to Differ
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Triangle Head Unlock
- Euro-Locks a Lowe & Fletcher group Company Plastic 13 mm Panel-to-Tongue 20.1 x 17.6 mm, Key
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 13 mm Panel-to-Tongue 20.1 x 17.6 mm,
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
