- RS Stock No.:
- 323-1998
- Mfr. Part No.:
- 05022800001
- Manufacturer:
- Wera
3 Within 1 working day(s) (IE stock)
39 Within 2 working day(s) (EU stock)
Added
Price Each
€4.90
(exc. VAT)
€6.03
(inc. VAT)
Units | Per unit |
1 + | €4.90 |
- RS Stock No.:
- 323-1998
- Mfr. Part No.:
- 05022800001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Screwdriver, 2mm Size, Hexagonal Blade - Kraftform Plus 300 Series - 05022800001
Need a tool that will have your back in hard-to-reach corners? Add this screwdriver from Wera to your toolkit. It features a ball tip that gives you a grip on screws at an angle to make tightening and loosening jobs a walk in the park. Thanks to the long 100mm blade, you have enough reach to get into tight spaces with ease.
Features & Benefits
• Ergonomic handle for a comfortable grip during fastening
• Chrome-plated metal for resistance to corrosion
• Colour-coded for ease of identification
• Chrome-plated metal for resistance to corrosion
• Colour-coded for ease of identification
Applications
• Manufacturing facilities
• Construction sites
• Repairs and servicing industry
• Construction sites
• Repairs and servicing industry
What's the benefit of the Wera Black Point tip?
The Black Point tip offers superior protection against corrosion. It's also hardened to stand up to impact, giving you long-lasting performance in heavy-duty environments.
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Ball End Hexagon |
VDE/1000V Approved | No |
Blade Length | 100 mm |
Overall Length | 170 mm |
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
- RS Stock No.:
- 323-1998
- Mfr. Part No.:
- 05022800001
- Manufacturer:
- Wera