3M 2500 Series Male Crimp Contact
- RS Stock No.:
- 323-8220
- Distrelec Article No.:
- 303-99-618
- Mfr. Part No.:
- 3505-8010
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.90
(exc. VAT)
€14.60
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.19 | €11.90 |
| 100 - 240 | €1.07 | €10.70 |
| 250 - 490 | €0.976 | €9.76 |
| 500 - 990 | €0.916 | €9.16 |
| 1000 + | €0.847 | €8.47 |
*price indicative
- RS Stock No.:
- 323-8220
- Distrelec Article No.:
- 303-99-618
- Mfr. Part No.:
- 3505-8010
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | 2500 Series | |
| Current | 1.75A | |
| Series | 2500 | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With 2500 Series | ||
Current 1.75A | ||
Series 2500 | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
3M Strain Relief Clip For Use With 2500 Series, Pack of 10 - 3505-8010
Use this strain relief clip from 3M to hold down your PCB headers in vibrating systems. It's designed to handle any mechanical stress on the header, prolonging its lifespan and supporting long-term performance. The clip is made of durable stainless steel that can withstand corrosion and impact, so you can rely on it for use in harsh environments. A polyurethane coating helps to resist abrasion and also serves as insulation to prevent electric shocks, ensuring safe operation.
• Simple clip-on installation means there's no need for tools
• Temperature tolerance up to +105°C makes it suitable for challenging conditions
Applications
• Desktop computers and laptops
• Consumer electronics
What header type can I use this strain relief clip with?
This strain relief clip from 3M is suitable for headers with 10 contacts from the 2500 series.
3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief
Related links
- 3M 2500 Series Male Crimp Contact
- 3M 2500 Series Male PCB Connector Contact
- 3M 2500 Series Male Crimp Contact Solder
- 3M 2500 Series Male Strain Relief Clip
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
