- RS Stock No.:
- 330-8098
- Mfr. Part No.:
- 207145 & T0-1-8200/I1/SVB
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 330-8098
- Mfr. Part No.:
- 207145 & T0-1-8200/I1/SVB
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Enclosed Switches
Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
IP Rating | IP65 |
Power Rating | 7.5kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 1 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Series | T0-1 |
Switch Rating | 6000V ac |
Length | 137mm |
Width | 80mm |
Depth | 110mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 330-8098
- Mfr. Part No.:
- 207145 & T0-1-8200/I1/SVB
- Manufacturer:
- Eaton