RS PRO Crocodile Clip
- RS Stock No.:
- 340-2566
- Manufacturer:
- RS PRO
54 In stock for delivery within 2 working days
Price 1 Pair
€24.98
(exc. VAT)
€30.73
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €24.98 |
- RS Stock No.:
- 340-2566
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Professional Test Lead Accessories
A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set 340-2538. All accessories meet the requirements of EN61010 to their rated voltage
Accessories
RS Sprung Hook Grabbers 1000 V CAT III, 340-2544
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses, 340-2550
RS Pro Crocodile Clips 1000 V CAT III, 340-2588
RS Pro Fused Crocodile Clips 600 V CAT III fitted with 1000 V / 500 mA / 50 kA fuses, 340-2566
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses, 340-2550
RS Pro Crocodile Clips 1000 V CAT III, 340-2588
RS Pro Fused Crocodile Clips 600 V CAT III fitted with 1000 V / 500 mA / 50 kA fuses, 340-2566
RS Pro Thin Fine Insulated Prod Set 1000 V CAT III, 2627770
RS Pro Shutter lantern probe comprising 1 pair (red and black) shuttered 4 mm probes 2627786
Standards
EN61010
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.
Standards
CAT III 600V