Molex, Mini-Fit Sr Male Connector Housing, 10 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 342-4162
- Distrelec Article No.:
- 144-22-416
- Mfr. Part No.:
- 42818-0212
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
In Stock
- 1,068 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 11 May 2026
- Plus 1,400 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €2.28 |
| 25 - 99 | €1.96 |
| 100 - 499 | €1.61 |
| 500 - 999 | €1.50 |
| 1000 + | €1.26 |
*price indicative
- RS Stock No.:
- 342-4162
- Distrelec Article No.:
- 144-22-416
- Mfr. Part No.:
- 42818-0212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | Mini-Fit Sr. Plug | |
| Orientation | Straight | |
| Series | Mini-Fit Sr | |
| Width | 13.8mm | |
| Standards/Approvals | No | |
| Length | 31.3mm | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With Mini-Fit Sr. Plug | ||
Orientation Straight | ||
Series Mini-Fit Sr | ||
Width 13.8mm | ||
Standards/Approvals No | ||
Length 31.3mm | ||
Housing Material Polyethylene Terephthalate | ||
Molex Mini-Fit Sr Series Plug Housing, PET Housing, 2 Contacts - 42818-0212
This Plug housing by Molex is designed with a 10mm pitch, straight orientation for use with Mini-Fit Sr. power connectors. It offers a reliable connection solution for various applications in industries such as automation, electronics, and mechanics.
Features & Benefits
• Male gender housing suitable for wire-to-board application
• PET housing material ensures durability and reliability
• Panel mount design for secure installation
• Single row with 2 contacts for efficient connectivity
Applications
• Ideal for power-related applications in automation systems
• Suitable for wire-to-board setups in electrical equipment
Can it be used for wire-to-board connections?
Yes, it is designed for wire-to-board applications, ensuring a secure and stable connection.
Will it fit with other Mini-Fit Sr Series products?
Yes, this plug housing is compatible with other products within the Mini-Fit Sr Series, providing a seamless integration.
Is it suitable for panel mounting?
Yes, the panel mount feature of this housing allows for easy and secure installation in various setups.
